
UCR01MVPJLR47 | |
|---|---|
DigiKey Part Number | 846-UCR01MVPJLR47TR-ND - Tape & Reel (TR) 846-UCR01MVPJLR47CT-ND - Cut Tape (CT) 846-UCR01MVPJLR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR01MVPJLR47 |
Description | RES 0.47 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07850 € | 7,85 € |
| 250 | 0,06736 € | 16,84 € |
| 500 | 0,06090 € | 30,45 € |
| 1.000 | 0,05579 € | 55,79 € |
| 5.000 | 0,04761 € | 238,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04523 € | 452,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

