
UCR01MVPJLR16 | |
|---|---|
DigiKey Part Number | 846-UCR01MVPJLR16TR-ND - Tape & Reel (TR) 846-UCR01MVPJLR16CT-ND - Cut Tape (CT) 846-UCR01MVPJLR16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR01MVPJLR16 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08650 € | 8,65 € |
| 250 | 0,07444 € | 18,61 € |
| 500 | 0,06688 € | 33,44 € |
| 1.000 | 0,06044 € | 60,44 € |
| 5.000 | 0,04897 € | 244,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04522 € | 452,20 € |
| 20.000 | 0,04204 € | 840,80 € |
| 30.000 | 0,04040 € | 1.212,00 € |
| 50.000 | 0,03855 € | 1.927,50 € |
| 70.000 | 0,03744 € | 2.620,80 € |
| 100.000 | 0,03637 € | 3.637,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

