
UCR01MVPJLR15 | |
|---|---|
DigiKey Part Number | 846-UCR01MVPJLR15TR-ND - Tape & Reel (TR) 846-UCR01MVPJLR15CT-ND - Cut Tape (CT) 846-UCR01MVPJLR15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR01MVPJLR15 |
Description | RES 0.15 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,08760 € | 8,76 € |
| 250 | 0,07540 € | 18,85 € |
| 500 | 0,06772 € | 33,86 € |
| 1.000 | 0,06121 € | 61,21 € |
| 5.000 | 0,04959 € | 247,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04579 € | 457,90 € |
| 20.000 | 0,04257 € | 851,40 € |
| 30.000 | 0,04091 € | 1.227,30 € |
| 50.000 | 0,03903 € | 1.951,50 € |
| 70.000 | 0,03792 € | 2.654,40 € |
| 100.000 | 0,03682 € | 3.682,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

