
UCR01MVPFSR110 | |
|---|---|
DigiKey Part Number | 846-UCR01MVPFSR110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCR01MVPFSR110 |
Description | RES THICK FILM 0402 1% 1-8W 0PP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13003 € | 1.300,30 € |
| 20.000 | 0,12727 € | 2.545,40 € |
| 30.000 | 0,12589 € | 3.776,70 € |
| 50.000 | 0,12436 € | 6.218,00 € |
| Unit Price without VAT: | 0,13003 € |
|---|---|
| Unit Price with VAT: | 0,15474 € |

