
UCR01MVPFSR091 | |
|---|---|
DigiKey Part Number | 846-UCR01MVPFSR091TR-ND - Tape & Reel (TR) 846-UCR01MVPFSR091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCR01MVPFSR091 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,30280 € | 7,57 € |
| 50 | 0,26960 € | 13,48 € |
| 100 | 0,24110 € | 24,11 € |
| 250 | 0,21000 € | 52,50 € |
| 500 | 0,19050 € | 95,25 € |
| 1.000 | 0,17394 € | 173,94 € |
| 5.000 | 0,14446 € | 722,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13483 € | 1.348,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

