
UCR01MVPFLR150 | |
|---|---|
DigiKey Part Number | RHM1229TR-ND - Tape & Reel (TR) RHM1229CT-ND - Cut Tape (CT) RHM1229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR01MVPFLR150 |
Description | RES 0.15 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR01MVPFLR150 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,26620 € | 13,31 € |
| 100 | 0,23810 € | 23,81 € |
| 250 | 0,20736 € | 51,84 € |
| 500 | 0,18814 € | 94,07 € |
| 1.000 | 0,17178 € | 171,78 € |
| 5.000 | 0,14267 € | 713,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13315 € | 1.331,50 € |
| 20.000 | 0,12507 € | 2.501,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

