
UCR01MVPFLR100 | |
|---|---|
DigiKey Part Number | RHM1228TR-ND - Tape & Reel (TR) RHM1228CT-ND - Cut Tape (CT) RHM1228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR01MVPFLR100 |
Description | RES 0.1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR01MVPFLR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,30280 € | 7,57 € |
| 50 | 0,26960 € | 13,48 € |
| 100 | 0,24110 € | 24,11 € |
| 250 | 0,21000 € | 52,50 € |
| 500 | 0,19050 € | 95,25 € |
| 1.000 | 0,17394 € | 173,94 € |
| 5.000 | 0,14446 € | 722,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13483 € | 1.348,30 € |
| 20.000 | 0,12664 € | 2.532,80 € |
| 30.000 | 0,12244 € | 3.673,20 € |
| 50.000 | 0,11768 € | 5.884,00 € |
| 70.000 | 0,11726 € | 8.208,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

