
UCR006YVPJLR18 | |
|---|---|
DigiKey Part Number | 846-UCR006YVPJLR18TR-ND - Tape & Reel (TR) 846-UCR006YVPJLR18CT-ND - Cut Tape (CT) 846-UCR006YVPJLR18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR006YVPJLR18 |
Description | RES 0.18 OHM 5% 1/10W 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.013" W (0.62mm x 0.32mm) |
Tolerance | Height - Seated (Max) 0.011" (0.29mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,17030 € | 17,03 € |
| 250 | 0,15084 € | 37,71 € |
| 500 | 0,13958 € | 69,79 € |
| 1.000 | 0,13064 € | 130,64 € |
| 5.000 | 0,11630 € | 581,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10384 € | 1.557,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

