
UCR006YVPFLR470 | |
|---|---|
DigiKey Part Number | RHM1710-2-ND - Tape & Reel (TR) RHM1710-1-ND - Cut Tape (CT) RHM1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR006YVPFLR470 |
Description | RES 0.47 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR006YVPFLR470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 $ | 0,56 $ |
| 10 | 0,35900 $ | 3,59 $ |
| 25 | 0,30520 $ | 7,63 $ |
| 50 | 0,27140 $ | 13,57 $ |
| 100 | 0,24250 $ | 24,25 $ |
| 250 | 0,21080 $ | 52,70 $ |
| 500 | 0,19096 $ | 95,48 $ |
| 1.000 | 0,17410 $ | 174,10 $ |
| 5.000 | 0,14408 $ | 720,40 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,12923 $ | 1.938,45 $ |
| 30.000 | 0,12165 $ | 3.649,50 $ |
| 45.000 | 0,11776 $ | 5.299,20 $ |
| 75.000 | 0,11500 $ | 8.625,00 $ |
| Unit Price without VAT: | 0,56000 $ |
|---|---|
| Unit Price with VAT: | 0,66640 $ |

