270 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR006YVPFLR270

DigiKey Part Number
RHM1704-2-ND - Tape & Reel (TR)
RHM1704-1-ND - Cut Tape (CT)
RHM1704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR006YVPFLR270
Description
RES 0.27 OHM 1% 1/10W 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR006YVPFLR270 Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
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
In-Stock: 9.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30500 €3,05 €
250,25920 €6,48 €
500,23060 €11,53 €
1000,20610 €20,61 €
2500,17916 €44,79 €
5000,16230 €81,15 €
1.0000,14797 €147,97 €
5.0000,12245 €612,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,10983 €1.647,45 €
30.0000,10339 €3.101,70 €
45.0000,10009 €4.504,05 €
75.0000,09774 €7.330,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €