
UCR006YVPFLR180 | |
|---|---|
DigiKey Part Number | RHM1700-2-ND - Tape & Reel (TR) RHM1700-1-ND - Cut Tape (CT) RHM1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR006YVPFLR180 |
Description | RES 0.18 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR006YVPFLR180 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,23060 € | 11,53 € |
| 100 | 0,20610 € | 20,61 € |
| 250 | 0,17916 € | 44,79 € |
| 500 | 0,16230 € | 81,15 € |
| 1.000 | 0,14797 € | 147,97 € |
| 5.000 | 0,12245 € | 612,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10983 € | 1.647,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

