TT8M3TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.700
Unit Price: 0,83000 €
Datasheet
Mosfet Array 20V 2.5A, 2.4A 1W Surface Mount 8-TSST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT8M3TR

DigiKey Part Number
TT8M3TR-ND - Tape & Reel (TR)
TT8M3CT-ND - Cut Tape (CT)
TT8M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT8M3TR
Description
MOSFET N/P-CH 20V 2.5A 8TSST
Customer Reference
Detailed Description
Mosfet Array 20V 2.5A, 2.4A 1W Surface Mount 8-TSST
Datasheet
 Datasheet
EDA/CAD Models
TT8M3TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 1.5V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.5A, 2.4A
Rds On (Max) @ Id, Vgs
72mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
260pF @ 10V
Power - Max
1W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-TSST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes