
TT8M1TR | |
|---|---|
DigiKey Part Number | TT8M1TR-ND - Tape & Reel (TR) TT8M1CT-ND - Cut Tape (CT) TT8M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT8M1TR |
Description | MOSFET N/P-CH 20V 2.5A 8TSST |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.5A 1W Surface Mount 8-TSST |
Datasheet | Datasheet |
EDA/CAD Models | TT8M1TR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 3.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 260pF @ 10V |
Part Status Obsolete | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.5V Drive | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-TSST |
Current - Continuous Drain (Id) @ 25°C 2.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 72mOhm @ 2.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS6M4TR | Rohm Semiconductor | 700 | QS6M4CT-ND | 0,88000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,29650 € | 29,65 € |
| 500 | 0,22664 € | 113,32 € |
| 1.000 | 0,20409 € | 204,09 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




