Mosfet Array 20V 2.5A 1W Surface Mount 8-TSST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT8M1TR

DigiKey Part Number
TT8M1TR-ND - Tape & Reel (TR)
TT8M1CT-ND - Cut Tape (CT)
TT8M1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT8M1TR
Description
MOSFET N/P-CH 20V 2.5A 8TSST
Customer Reference
Detailed Description
Mosfet Array 20V 2.5A 1W Surface Mount 8-TSST
Datasheet
 Datasheet
EDA/CAD Models
TT8M1TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
3.6nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
260pF @ 10V
Part Status
Obsolete
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 1.5V Drive
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-TSST
Current - Continuous Drain (Id) @ 25°C
2.5A
Base Product Number
Rds On (Max) @ Id, Vgs
72mOhm @ 2.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS6M4TRRohm Semiconductor700QS6M4CT-ND0,88000 €MFR Recommended
In-Stock: 2.428
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,45900 €4,59 €
1000,29650 €29,65 €
5000,22664 €113,32 €
1.0000,20409 €204,09 €
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €