TT8K2TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 4.141
Unit Price: 1,19000 €
Datasheet
Mosfet Array 30V 2.5A 1.25W Surface Mount 8-TSST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT8K2TR

DigiKey Part Number
TT8K2TR-ND - Tape & Reel (TR)
TT8K2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TT8K2TR
Description
MOSFET 2N-CH 30V 2.5A 8TSST
Customer Reference
Detailed Description
Mosfet Array 30V 2.5A 1.25W Surface Mount 8-TSST
Datasheet
 Datasheet
EDA/CAD Models
TT8K2TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
3.2nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
180pF @ 10V
Part Status
Obsolete
Power - Max
1.25W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-TSST
Current - Continuous Drain (Id) @ 25°C
2.5A
Base Product Number
Rds On (Max) @ Id, Vgs
90mOhm @ 2.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS8K11TCRRohm Semiconductor4.141QS8K11TCRCT-ND1,19000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes