TT8K11TCR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 4.141
Unit Price: 1,13000 €
Datasheet
Mosfet Array 30V 3A 1W Surface Mount 8-TSST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT8K11TCR

DigiKey Part Number
TT8K11TCRTR-ND - Tape & Reel (TR)
TT8K11TCRCT-ND - Cut Tape (CT)
TT8K11TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT8K11TCR
Description
MOSFET 2N-CH 30V 3A 8TSST
Customer Reference
Detailed Description
Mosfet Array 30V 3A 1W Surface Mount 8-TSST
Datasheet
 Datasheet
EDA/CAD Models
TT8K11TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3A
Rds On (Max) @ Id, Vgs
71mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1A
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
140pF @ 10V
Power - Max
1W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-TSST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes