Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR18EZPJ122 | |
|---|---|
DigiKey Part Number | TRR18EZPJ122-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPJ122 |
Description | RES SMD 1.2K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPJ122 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1206JR-071K2L | YAGEO | 0 | AA1206JR-071K2L-ND | 0,02672 € | Direct |
| ERJ-S08J122V | Panasonic Industry | 0 | ERJ-S08J122V-ND | 0,06032 € | Direct |
| ERJ-S08F1201V | Panasonic Industry | 0 | ERJ-S08F1201V-ND | 0,08560 € | Upgrade |
| CR1206-JW-122ELF | Bourns Inc. | 18.241 | CR1206-JW-122ELFCT-ND | 0,08000 € | Similar |
| CRCW12061K20JNEAC | Vishay Dale | 0 | CRCW12061K20JNEAC-ND | 0,00667 € | Similar |








