Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR18EZPF51R1 | |
|---|---|
DigiKey Part Number | RHM51.1BNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF51R1 |
Description | RES SMD 51.1 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF51R1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F51R1V | Panasonic Industry | 0 | ERJ-S08F51R1V-ND | 0,08732 € | Direct |
| RMCS1206FT51R1 | Stackpole Electronics Inc | 0 | RMCS1206FT51R1-ND | 0,01409 € | Direct |
| CR1206-FX-51R1ELF | Bourns Inc. | 53.770 | CR1206-FX-51R1ELFCT-ND | 0,08000 € | Similar |
| CRCW120651R1FKEA | Vishay Dale | 26.346 | 541-51.1FCT-ND | 0,09000 € | Similar |
| CRCW120651R1FKEAC | Vishay Dale | 35.772 | 541-CRCW120651R1FKEACCT-ND | 0,09000 € | Similar |









