Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR18EZPF4991 | |
|---|---|
DigiKey Part Number | RHM4.99KBNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF4991 |
Description | RES SMD 4.99K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF4991 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F4991V | Panasonic Industry | 0 | ERJ-S08F4991V-ND | 0,08560 € | Direct |
| RCA12064K99FKEA | Vishay Dale | 0 | 541-2246-2-ND | 0,02334 € | Direct |
| AC1206FR-074K99L | YAGEO | 0 | YAG5411CT-ND | 0,09000 € | Similar |
| CR1206-FX-4991ELF | Bourns Inc. | 20.130 | CR1206-FX-4991ELFCT-ND | 0,08000 € | Similar |
| CRCW12064K99FKEA | Vishay Dale | 20.195 | 541-4.99KFCT-ND | 0,09000 € | Similar |









