
TRR18EZPF3300 | |
|---|---|
DigiKey Part Number | RHM33BNTR-ND - Tape & Reel (TR) RHM33BNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF3300 |
Description | RES SMD 330 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF3300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,07920 € | 7,92 € |
| 250 | 0,06800 € | 17,00 € |
| 500 | 0,06150 € | 30,75 € |
| 1.000 | 0,05636 € | 56,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04764 € | 238,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

