
TRR18EZPF2204 | |
|---|---|
DigiKey Part Number | RHM2.2MBNTR-ND - Tape & Reel (TR) RHM2.2MBNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF2204 |
Description | RES SMD 2.2M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF2204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08500 € | 8,50 € |
| 250 | 0,07296 € | 18,24 € |
| 500 | 0,06600 € | 33,00 € |
| 1.000 | 0,06048 € | 60,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04824 € | 241,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

