1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR18EZPF1004

DigiKey Part Number
RHM1MBNTR-ND - Tape & Reel (TR)
RHM1MBNCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR18EZPF1004
Description
RES SMD 1M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR18EZPF1004 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2.310
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,13900 €1,39 €
250,11240 €2,81 €
500,09700 €4,85 €
1000,08500 €8,50 €
2500,07296 €18,24 €
5000,06600 €33,00 €
1.0000,06048 €60,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04824 €241,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €