Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

TRR10EZPJ751 | |
|---|---|
DigiKey Part Number | TRR10EZPJ751-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPJ751 |
Description | RES SMD 750 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPJ751 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0805JR-07750RL | YAGEO | 0 | AA0805JR-07750RL-ND | 0,00885 € | Direct |
| ERJ-S06J751V | Panasonic Industry | 0 | ERJ-S06J751V-ND | 0,03208 € | Direct |
| ERJ-S06F7500V | Panasonic Industry | 0 | ERJ-S06F7500V-ND | 0,04542 € | Upgrade |
| CR0805-JW-751ELF | Bourns Inc. | 26.533 | CR0805-JW-751ELFCT-ND | 0,08000 € | Similar |
| CRCW0805750RJNEAC | Vishay Dale | 0 | CRCW0805750RJNEAC-ND | 0,00400 € | Similar |





