TRR10EZPJ202 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,00896 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03249 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.756
Unit Price: 0,25000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.885
Unit Price: 0,15000 €
Datasheet

Similar


Bourns Inc.
In Stock: 29.268
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 43.498
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 4.910
Unit Price: 0,18000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01708 €
Datasheet

Similar


Panasonic Industry
In Stock: 61.389
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.645
Unit Price: 0,12000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,07588 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,02419 €
Datasheet

Similar


Vishay Dale
In Stock: 5.578
Unit Price: 0,15000 €
Datasheet
2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPJ202

DigiKey Part Number
RHM2.0KBMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR10EZPJ202
Description
RES SMD 2K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPJ202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes