Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR10EZPJ122 | |
|---|---|
DigiKey Part Number | TRR10EZPJ122-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPJ122 |
Description | RES SMD 1.2K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPJ122 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S06J122V | Panasonic Industry | 0 | ERJ-S06J122V-ND | 0,03145 € | Direct |
| ERJ-S06F1201V | Panasonic Industry | 4.950 | 10-ERJ-S06F1201VCT-ND | 0,25000 € | Upgrade |
| CR0805-JW-122ELF | Bourns Inc. | 14.686 | CR0805-JW-122ELFCT-ND | 0,08000 € | Similar |
| CRCW08051K20JNEAC | Vishay Dale | 0 | CRCW08051K20JNEAC-ND | 0,00400 € | Similar |
| CRCW08051K20JNEAIF | Vishay Dale | 0 | CRCW08051K20JNEAIF-ND | 0,08316 € | Similar |





