Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR10EZPF8662 | |
|---|---|
DigiKey Part Number | RHM86.6KBLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF8662 |
Description | RES SMD 86.6K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF8662 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S06F8662V | Panasonic Industry | 0 | ERJ-S06F8662V-ND | 0,04452 € | Direct |
| CR0805-FX-8662ELF | Bourns Inc. | 19.685 | 118-CR0805-FX-8662ELFCT-ND | 0,08000 € | Similar |
| CRCW080586K6FKEA | Vishay Dale | 57.748 | 541-86.6KCCT-ND | 0,08000 € | Similar |
| CRCW080586K6FKEAC | Vishay Dale | 0 | CRCW080586K6FKEAC-ND | 0,00586 € | Similar |
| CRCW080586K6FKEB | Vishay Dale | 0 | CRCW080586K6FKEB-ND | 0,00635 € | Similar |









