Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR10EZPF5112 | |
|---|---|
DigiKey Part Number | RHM51.1KBLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF5112 |
Description | RES SMD 51.1K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF5112 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S06F5112V | Panasonic Industry | 0 | ERJ-S06F5112V-ND | 0,04542 € | Direct |
| RMCS0805FT51K1 | Stackpole Electronics Inc | 0 | RMCS0805FT51K1-ND | 0,00675 € | Direct |
| RCS2012F5112CS | Samsung Electro-Mechanics | 0 | RCS2012F5112CS-ND | 0,00990 € | Upgrade |
| AC0805FR-0751K1L | YAGEO | 2.010 | 13-AC0805FR-0751K1LCT-ND | 0,08000 € | Similar |
| AR0805FR-0751K1L | YAGEO | 0 | AR0805FR-0751K1L-ND | 0,06877 € | Similar |












