Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR10EZPF4751 | |
|---|---|
DigiKey Part Number | RHM4.75KBLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF4751 |
Description | RES SMD 4.75K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF4751 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-074K75L | YAGEO | 0 | AF0805FR-074K75L-ND | 0,01206 € | Direct |
| ERJ-S06F4751V | Panasonic Industry | 0 | ERJ-S06F4751V-ND | 0,04542 € | Direct |
| AC0805FR-074K75L | YAGEO | 2.739 | YAG5377CT-ND | 0,08000 € | Similar |
| CR0805-FX-4751ELF | Bourns Inc. | 82.207 | CR0805-FX-4751ELFCT-ND | 0,08000 € | Similar |
| CRCW08054K75FKEA | Vishay Dale | 0 | 541-4.75KCCT-ND | 0,08000 € | Similar |









