Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR10EZPF2210 | |
|---|---|
DigiKey Part Number | RHM221BLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF2210 |
Description | RES SMD 221 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF2210 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-07221RL | YAGEO | 0 | AF0805FR-07221RL-ND | 0,01206 € | Direct |
| ERJ-S06F2210V | Panasonic Industry | 0 | ERJ-S06F2210V-ND | 0,04542 € | Direct |
| CR0805-FX-2210ELF | Bourns Inc. | 3.035 | CR0805-FX-2210ELFCT-ND | 0,08000 € | Similar |
| CR0805-FX-2210GLF | Bourns Inc. | 0 | CR0805-FX-2210GLF-ND | 0,00000 € | Similar |
| CRCW0805221RFKEA | Vishay Dale | 58.434 | 541-221CCT-ND | 0,08000 € | Similar |









