
TRR10EZPF1962 | |
|---|---|
DigiKey Part Number | RHM19.6KBLTR-ND - Tape & Reel (TR) RHM19.6KBLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF1962 |
Description | RES SMD 19.6K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 19.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF1962 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0719K6L | YAGEO | 23.878 | YAG5355CT-ND | 0,08000 € | Similar |
| CRCW080519K6FKEA | Vishay Dale | 22.816 | 541-19.6KCCT-ND | 0,08000 € | Similar |
| ERJ-6ENF1962V | Panasonic Industry | 553.666 | P19.6KCCT-ND | 0,10000 € | Similar |
| RC0805FR-0719K6L | YAGEO | 163.273 | 311-19.6KCRCT-ND | 0,08000 € | Similar |
| RMCF0805FT19K6 | Stackpole Electronics Inc | 13.451 | 738-RMCF0805FT19K6CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,04676 € | 11,69 € |
| 500 | 0,04174 € | 20,87 € |
| 1.000 | 0,03778 € | 37,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03127 € | 156,35 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

