
TRR10EZPF1200 | |
|---|---|
DigiKey Part Number | RHM12BLTR-ND - Tape & Reel (TR) RHM12BLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF1200 |
Description | RES SMD 120 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF1200 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-07120RL | YAGEO | 4.950 | 13-AF0805FR-07120RLCT-ND | 0,10000 € | Direct |
| ERJ-S06F1200V | Panasonic Industry | 4.500 | 10-ERJ-S06F1200VCT-ND | 0,25000 € | Direct |
| AC0805FR-07120RL | YAGEO | 13.258 | YAG5353CT-ND | 0,08000 € | Similar |
| CR0805-FX-1200ELF | Bourns Inc. | 57.717 | CR0805-FX-1200ELFCT-ND | 0,08000 € | Similar |
| CRCW0805120RFKEA | Vishay Dale | 66.174 | 541-120CCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09400 € | 0,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03127 € | 156,35 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

