Direct
Upgrade
Upgrade

TRR03EZPJ823 | |
|---|---|
DigiKey Part Number | TRR03EZPJ823-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPJ823 |
Description | RES SMD 82K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPJ823 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603DRE0782KL | YAGEO | 0 | AT0603DRE0782KL-ND | 0,02384 € | Direct |
| ERJ-S03F8202V | Panasonic Industry | 0 | ERJ-S03F8202V-ND | 0,03344 € | Upgrade |
| ERJ-S03J823V | Panasonic Industry | 0 | ERJ-S03J823V-ND | 0,01796 € | Upgrade |



