TRR03EZPJ821 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00565 €
Datasheet

Upgrade


YAGEO
In Stock: 4.700
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03386 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,01819 €
Datasheet
820 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPJ821

DigiKey Part Number
TRR03EZPJ821-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR03EZPJ821
Description
RES SMD 820 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
820 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPJ821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes