Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR03EZPF4993 | |
|---|---|
DigiKey Part Number | RHM499KBJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF4993 |
Description | RES SMD 499K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF4993 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCS0603FT499K | Stackpole Electronics Inc | 0 | RMCS0603FT499K-ND | 0,00558 € | Direct |
| AC0603FR-07499KL | YAGEO | 39.211 | 13-AC0603FR-07499KLCT-ND | 0,08000 € | Similar |
| AF0603FR-07499KL | YAGEO | 0 | 13-AF0603FR-07499KLCT-ND | 0,08000 € | Similar |
| CR0603-FX-4993ELF | Bourns Inc. | 51.410 | CR0603-FX-4993ELFCT-ND | 0,08000 € | Similar |
| CRCW0603499KFKEA | Vishay Dale | 137.096 | 541-499KHCT-ND | 0,08000 € | Similar |









