TRR03EZPF4530 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,02312 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00422 €
Datasheet

Similar


Bourns Inc.
In Stock: 13.382
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 268.269
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 4.990
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01743 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01559 €
Datasheet

Similar


Panasonic Industry
In Stock: 27.353
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03278 €
Datasheet

Similar


YAGEO
In Stock: 31.623
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 18.797
Unit Price: 0,08000 €
Datasheet
453 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF4530

DigiKey Part Number
RHM45.3BJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR03EZPF4530
Description
RES SMD 453 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
453 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF4530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603DRE07453RLYAGEO0AT0603DRE07453RL-ND0,02312 €Direct
AC0603FR-07453RLYAGEO0AC0603FR-07453RL-ND0,00422 €Similar
CR0603-FX-4530ELFBourns Inc.13.382118-CR0603-FX-4530ELFCT-ND0,08000 €Similar
CRCW0603453RFKEAVishay Dale268.269541-453HCT-ND0,08000 €Similar
CRCW0603453RFKEBVishay Dale4.990541-CRCW0603453RFKEBCT-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes