Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR03EZPF1692 | |
|---|---|
DigiKey Part Number | RHM16.9KBJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF1692 |
Description | RES SMD 16.9K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF1692 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F16K9 | TE Connectivity Passive Product | 0 | CRG0603F16K9-ND | 0,00353 € | Direct |
| RMCS0603FT16K9 | Stackpole Electronics Inc | 0 | RMCS0603FT16K9-ND | 0,00558 € | Direct |
| AF0603FR-0716K9L | YAGEO | 15.343 | 13-AF0603FR-0716K9LCT-ND | 0,08000 € | Similar |
| AR0603FR-0716K9L | YAGEO | 0 | AR0603FR-0716K9L-ND | 0,05710 € | Similar |
| CR0603-FX-1692ELF | Bourns Inc. | 15.969 | CR0603-FX-1692ELFCT-ND | 0,08000 € | Similar |










