Direct
Direct
Direct

TRR03EZPF1004 | |
|---|---|
DigiKey Part Number | RHM1.00MBJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF1004 |
Description | RES SMD 1M OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF1004 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-071ML | YAGEO | 16.766 | 13-AF0603FR-071MLCT-ND | 0,08000 € | Direct |
| ERJ-S03F1004V | Panasonic Industry | 0 | 10-ERJ-S03F1004VCT-ND | 0,20000 € | Direct |
| RMCS0603FT1M00 | Stackpole Electronics Inc | 0 | RMCS0603FT1M00-ND | 0,00558 € | Direct |




