Direct
Direct
Upgrade
Upgrade
Similar
Similar

TRR01MZPJ751 | |
|---|---|
DigiKey Part Number | TRR01MZPJ751-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPJ751 |
Description | RES SMD 750 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPJ751 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0402JR-07750RL | YAGEO | 0 | AF0402JR-07750RL-ND | 0,00443 € | Direct |
| CR0402-JW-751GLF | Bourns Inc. | 32.757 | CR0402-JW-751GLFCT-ND | 0,08000 € | Direct |
| ERJ-S02F7500X | Panasonic Industry | 0 | ERJ-S02F7500X-ND | 0,05043 € | Upgrade |
| ERJ-S02J751X | Panasonic Industry | 0 | ERJ-S02J751X-ND | 0,03501 € | Upgrade |
| CRCW0402750RJNED | Vishay Dale | 72.675 | 541-750JCT-ND | 0,08000 € | Similar |





