Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TRR01MZPJ510 | |
|---|---|
DigiKey Part Number | RHM51BITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPJ510 |
Description | RES SMD 51 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPJ510 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-JW-510GLF | Bourns Inc. | 10.984 | CR0402-JW-510GLFCT-ND | 0,08000 € | Direct |
| ERJ-S02F51R0X | Panasonic Industry | 9.724 | 10-ERJ-S02F51R0XCT-ND | 0,27000 € | Upgrade |
| ERJ-S02J510X | Panasonic Industry | 0 | ERJ-S02J510X-ND | 0,03432 € | Upgrade |
| CRCW040251R0JNED | Vishay Dale | 45.858 | 541-51JCT-ND | 0,08000 € | Similar |
| CRCW040251R0JNEDIF | Vishay Dale | 0 | CRCW040251R0JNEDIF-ND | 0,04146 € | Similar |






