Direct
Direct
Similar
Similar
Similar

TRR01MZPJ225 | |
|---|---|
DigiKey Part Number | TRR01MZPJ225-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPJ225 |
Description | RES SMD 2.2M OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPJ225 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0402JR-072M2L | YAGEO | 0 | AA0402JR-072M2L-ND | 0,00531 € | Direct |
| CR0402-JW-225GLF | Bourns Inc. | 16.067 | CR0402-JW-225GLFCT-ND | 0,08000 € | Direct |
| CRCW04022M20JNED | Vishay Dale | 38.884 | 541-2.2MJCT-ND | 0,08000 € | Similar |
| CRCW04022M20JNTD | Vishay Dale | 0 | CRCW04022M20JNTD-ND | 0,01618 € | Similar |
| RMCF0402JT2M20 | Stackpole Electronics Inc | 9.099 | RMCF0402JT2M20CT-ND | 0,08000 € | Similar |





