Direct
Upgrade
Upgrade

TRR01MZPJ184 | |
|---|---|
DigiKey Part Number | TRR01MZPJ184-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPJ184 |
Description | RES SMD 180K OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPJ184 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0402JR-07180KL | YAGEO | 0 | AA0402JR-07180KL-ND | 0,00531 € | Direct |
| ERJ-S02F1803X | Panasonic Industry | 0 | ERJ-S02F1803X-ND | 0,04944 € | Upgrade |
| ERJ-S02J184X | Panasonic Industry | 0 | ERJ-S02J184X-ND | 0,03432 € | Upgrade |



