TRR01MZPJ154 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,00443 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.494
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03501 €
Datasheet
150 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPJ154

DigiKey Part Number
TRR01MZPJ154-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR01MZPJ154
Description
RES SMD 150K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
150 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPJ154 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0402JR-07150KLYAGEO0AF0402JR-07150KL-ND0,00443 €Direct
ERJ-S02F1503XPanasonic Industry7.49410-ERJ-S02F1503XCT-ND0,27000 €Upgrade
ERJ-S02J154XPanasonic Industry0ERJ-S02J154X-ND0,03501 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes