TRR01MZPJ121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 18.491
Unit Price: 0,09000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,05107 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03545 €
Datasheet

Similar


Vishay Dale
In Stock: 51.479
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00315 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01638 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01328 €
Datasheet
120 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPJ121

DigiKey Part Number
TRR01MZPJ121-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR01MZPJ121
Description
RES SMD 120 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
120 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPJ121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes