Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR01MZPF9762 | |
|---|---|
DigiKey Part Number | RHM97.6KBHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF9762 |
Description | RES SMD 97.6K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 97.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF9762 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-9762GLF | Bourns Inc. | 17.764 | 118-CR0402-FX-9762GLFCT-ND | 0,08000 € | Direct |
| AC0402FR-0797K6L | YAGEO | 5.777 | 13-AC0402FR-0797K6LCT-ND | 0,08000 € | Similar |
| AF0402FR-0797K6L | YAGEO | 0 | AF0402FR-0797K6L-ND | 0,00675 € | Similar |
| CRCW040297K6FKED | Vishay Dale | 29.556 | 541-97.6KLCT-ND | 0,08000 € | Similar |
| CRCW040297K6FKTD | Vishay Dale | 0 | CRCW040297K6FKTD-ND | 0,02000 € | Similar |







