TRR01MZPF9532 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.025
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 8.980
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00657 €
Datasheet

Similar


Vishay Dale
In Stock: 45.628
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 17.841
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 220.786
Unit Price: 0,10000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 52.958
Unit Price: 0,09000 €
Datasheet
95.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF9532

DigiKey Part Number
RHM95.3KBHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR01MZPF9532
Description
RES SMD 95.3K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
95.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF9532 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes