Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR01MZPF90R9 | |
|---|---|
DigiKey Part Number | RHM90.9BHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF90R9 |
Description | RES SMD 90.9 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF90R9 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-90R9GLF | Bourns Inc. | 13.817 | 118-CR0402-FX-90R9GLFCT-ND | 0,08000 € | Direct |
| AA0402FR-0790R9L | YAGEO | 0 | AA0402FR-0790R9L-ND | 0,00607 € | Similar |
| AC0402FR-0790R9L | YAGEO | 0 | YAG5315CT-ND | 0,08000 € | Similar |
| AR0402FR-0790R9L | YAGEO | 0 | AR0402FR-0790R9L-ND | 0,04771 € | Similar |
| CRCW040290R9FKED | Vishay Dale | 35.413 | 541-90.9LCT-ND | 0,08000 € | Similar |








