
TRR01MZPF6651 | |
|---|---|
DigiKey Part Number | RHM6.65KBHTR-ND - Tape & Reel (TR) RHM6.65KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF6651 |
Description | RES SMD 6.65K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF6651 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-6651GLF | Bourns Inc. | 15.450 | CR0402-FX-6651GLFCT-ND | 0,08000 € | Direct |
| AF0402FR-076K65L | YAGEO | 8.880 | 13-AF0402FR-076K65LCT-ND | 0,08000 € | Similar |
| CRCW04026K65FKED | Vishay Dale | 74.412 | 541-6.65KLCT-ND | 0,08000 € | Similar |
| CRCW04026K65FKTD | Vishay Dale | 6.295 | 541-CRCW04026K65FKTDCT-ND | 0,14000 € | Similar |
| RMCF0402FT6K65 | Stackpole Electronics Inc | 58.717 | RMCF0402FT6K65CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01454 € | 145,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

