
TRR01MZPF6192 | |
|---|---|
DigiKey Part Number | RHM61.9KBHTR-ND - Tape & Reel (TR) RHM61.9KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF6192 |
Description | RES SMD 61.9K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF6192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,02808 € | 7,02 € |
| 500 | 0,02458 € | 12,29 € |
| 1.000 | 0,02179 € | 21,79 € |
| 5.000 | 0,01734 € | 86,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01605 € | 160,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

