
TRR01MZPF5902 | |
|---|---|
DigiKey Part Number | RHM59KBHTR-ND - Tape & Reel (TR) RHM59KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF5902 |
Description | RES SMD 59K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF5902 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-5902GLF | Bourns Inc. | 4.688 | CR0402-FX-5902GLFCT-ND | 0,08000 € | Direct |
| AC0402FR-0759KL | YAGEO | 64.197 | 13-AC0402FR-0759KLCT-ND | 0,08000 € | Similar |
| CRCW040259K0FKTD | Vishay Dale | 5.838 | 541-CRCW040259K0FKTDCT-ND | 0,14000 € | Similar |
| RC0402FR-0759KL | YAGEO | 491.236 | 311-59KLRCT-ND | 0,08000 € | Similar |
| RMCF0402FT59K0 | Stackpole Electronics Inc | 103.297 | RMCF0402FT59K0CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03200 € | 3,20 € |
| 250 | 0,02616 € | 6,54 € |
| 500 | 0,02290 € | 11,45 € |
| 1.000 | 0,02030 € | 20,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01454 € | 145,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

