Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR01MZPF5901 | |
|---|---|
DigiKey Part Number | RHM5.9KBHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF5901 |
Description | RES SMD 5.9K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF5901 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-5901GLF | Bourns Inc. | 53.909 | 118-CR0402-FX-5901GLFCT-ND | 0,08000 € | Direct |
| RMCS0402FT5K90 | Stackpole Electronics Inc | 19.745 | 738-RMCS0402FT5K90CT-ND | 0,08000 € | Direct |
| AC0402FR-075K9L | YAGEO | 67.833 | YAG5677CT-ND | 0,08000 € | Similar |
| AF0402FR-075K9L | YAGEO | 0 | AF0402FR-075K9L-ND | 0,00433 € | Similar |
| CRCW04025K90FKED | Vishay Dale | 133.336 | 541-5.90KLCT-ND | 0,08000 € | Similar |








